- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3TSR422M
Omron Automation
E3TSR422M
Photoelectric Sensor Retro-Reflective Dark ON NPN 0.2m 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Retro-Reflective Dark ON NPN 0.2m 4-Pin
Search Keywords: E3TSR422M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3TSR422M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Retro-Reflective
-
Maximum Sensing Distance:0.2 m
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:24.5 x 11 x 7 mm
-
Mounting:Screw
Product Guides
+
Frequently Asked Questions
Is E3TSR422M RoHS compliant?
Yes, E3TSR422M is RoHS compliant.
What is the lead time for E3TSR422M?
The standard lead time for E3TSR422M is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
5/6/27