- Ana Sayfa ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3TFT11R
E3TFT11R
Omron Automation
Photoelectric Sensor Thru-beam Light ON NPN 0.5m 4-Pin
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Photoelectric Sensor Thru-beam Light ON NPN 0.5m 4-Pin
Search Keywords: E3TFT11R
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Omron Automation
-
Parça Numarası:E3TFT11R
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8543709860
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:0.5 m
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:19 x 3.5 x 12 mm
-
Mounting:Screw
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
8
Ships today, if you order in
36 Weeks
Gemi olabilir
2.8.27
PRICE (USD)
MİKTAR
Unit Price
1
$200.35
3
$181.17
5
$179.29
10 +
$173.24
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için