- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3TFD14
Omron Automation
E3TFD14
Photoelectric Sensor Diffuse-Reflective Dark ON PNP 0.03m 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Diffuse-Reflective Dark ON PNP 0.03m 4-Pin
Search Keywords: E3TFD14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3TFD14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.03 m
-
Output Type:PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:24 x 12 x 3.5 mm
-
Mounting:Screw
Product Guides
+
Frequently Asked Questions
Is E3TFD14 RoHS compliant?
Yes, E3TFD14 is RoHS compliant.
What is the lead time for E3TFD14?
The standard lead time for E3TFD14 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
36 Weeks
can ship
5/24/27