- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3TFD13M
Omron Automation
E3TFD13M
Photoelectric Sensor Diffuse-Reflective Light ON PNP 0.03m 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Diffuse-Reflective Light ON PNP 0.03m 3-Pin
Search Keywords: E3TFD13M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3TFD13M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.03 m
-
Output Type:PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:16 x 4 x 26.5 mm
-
Mounting:Screw
Product Guides
+
Frequently Asked Questions
Is E3TFD13M RoHS compliant?
Yes, E3TFD13M is RoHS compliant.
What is the lead time for E3TFD13M?
The standard lead time for E3TFD13M is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
36 Weeks
can ship
5/25/27