Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E3TCD132M

Photoelectric Sensor Thru-beam Light ON PNP 0.5m

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Thru-beam Light ON PNP 0.5m
Search Keywords: E3TCD132M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E3TCD132M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504404000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thru-beam
  • Maximum Sensing Distance:
    0.5 m
  • Output Type:
    PNP
  • Maximum Response time:
    0.5 ms
  • Minimum Operating Supply Voltage:
    12 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    35.5 x 11 mm
  • Mounting:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3TCD132M discontinued?
Yes, E3TCD132M from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces E3TCD132M?
The recommended replacement for E3TCD132M is E32D112M from Omron Automation, available from OnlineComponents.com.
Is E3TCD132M RoHS compliant?
Yes, E3TCD132M is RoHS compliant.
What is the lead time for E3TCD132M?
The standard lead time for E3TCD132M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Manufacturer Stock:
175 can ship
ADD TO CART
Price (USD)
Qty
Unit Price
1
$194.45
3
$184.73
5
$175.49
10
$166.72
25 +
$158.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!