- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3TCD13
Available Replacements
Omron Automation
E3TCD13
Photoelectric Sensor Diffuse-Reflective Light ON PNP 0.05m 3-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Photoelectric Sensor Diffuse-Reflective Light ON PNP 0.05m 3-Pin
Search Keywords: E3TCD13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3TCD13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.05 m
-
Output Type:PNP
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:11 mm
-
Mounting:Panel
Product Guides
+
Frequently Asked Questions
Is E3TCD13 discontinued?
Yes, E3TCD13 from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces E3TCD13?
The recommended replacement for E3TCD13 is E3TCD132M from Omron Automation, available from OnlineComponents.com.
Is E3TCD13 RoHS compliant?
Yes, E3TCD13 is RoHS compliant.
What is the lead time for E3TCD13?
The standard lead time for E3TCD13 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.