- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E3SVS1E42
E3SVS1E42
Omron Automation
Proximity Sensor Light ON/Dark ON NPN 1.2cm 12V to 24V
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Light ON/Dark ON NPN 1.2cm 12V to 24V
Search Keywords: E3SVS1E42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3SVS1E42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:12 mm
-
Mounting:Screw
-
Output Type:NPN
-
Dimension:74.6 x 23 x 20.4 mm
-
Operating Temperature:-25 to 55 °C
-
Switching Mode:Light ON/Dark ON
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT