- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3SR67
Omron Automation
E3SR67
Photoelectric sensor - retroreflective - 300mm - DC - 3-wire - NPN - vertical - M12 plug-in
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric sensor - retroreflective - 300mm - DC - 3-wire - NPN - vertical - M12 plug-in
Search Keywords: E3SR67
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3SR67
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Retro-Reflective
-
Maximum Sensing Distance:0.3 m
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:40 °C
-
Terminal Type:Wire Lead
-
Dimension:51.3 x 14.9 x 23.3 mm
Frequently Asked Questions
Is E3SR67 RoHS compliant?
Yes, E3SR67 is RoHS compliant.
What is the lead time for E3SR67?
The standard lead time for E3SR67 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
25
can ship
16 Weeks
can ship
12/31/26
CUSTOMERS
ALSO BOUGHT