- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3SR11
Omron Automation
E3SR11
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 1m 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 1m 3-Pin
Search Keywords: E3SR11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3SR11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Retro-Reflective
-
Maximum Sensing Distance:1 m
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:0 to 40 °C
-
Terminal Type:Wire Lead
-
Dimension:46.3 x 12.4 x 21 mm
-
Mounting:DIN Rail
Product Guides
+
Frequently Asked Questions
Is E3SR11 RoHS compliant?
Yes, E3SR11 is RoHS compliant.
What is the lead time for E3SR11?
The standard lead time for E3SR11 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
25
can ship
16 Weeks
can ship
12/25/26