- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3SLS3NW
E3SLS3NW
Omron Automation
Photoelectric Sensor Limited Reflective Light ON NPN 0.06m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Limited Reflective Light ON NPN 0.06m
Search Keywords: E3SLS3NW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3SLS3NW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Limited Reflective
-
Maximum Sensing Distance:0.06 m
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:34 x 19.3 x 10 mm
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Manufacturer Stock:
77
can ship
24 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$251.59
3
$245.10
5
$241.43
10 +
$237.81
Click for Quote
Log in
to unlock special pricing