- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3SLS20XE4
E3SLS20XE4
Omron Automation
Photoelectric Sensor Convergent-Reflective Light ON/Dark ON NPN 0.25m 3-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Convergent-Reflective Light ON/Dark ON NPN 0.25m 3-Pin
Search Keywords: E3SLS20XE4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3SLS20XE4
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Convergent-Reflective
-
Maximum Sensing Distance:0.25 m
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 °C
-
Terminal Type:Wire Lead
-
Dimension:50 x 17 x 70 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
42
can ship
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$388.24
3
$372.06
5 +
$341.10
Click for Quote
Log in
to unlock special pricing