- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E3SGS1B4
E3SGS1B4
Omron Automation
Proximity Sensor Light ON/Dark ON PNP 1cm 12V to 24V 3-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Light ON/Dark ON PNP 1cm 12V to 24V 3-Pin
Search Keywords: E3SGS1B4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3SGS1B4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:10 mm
-
Mounting:Screw
-
Output Type:PNP
-
Dimension:65 x 52 x 20 mm
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Switching Mode:Light ON/Dark ON
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.