- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3SDS10B41
Available Replacements
RECOMMENDED REPLACEMENT
Omron Automation
E3SDS10B41
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.1m 2-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.1m 2-Pin
Search Keywords: E3SDS10B41
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3SDS10B41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.1 m
-
Output Type:PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:50 x 15.4 x 21 mm
-
Mounting:Screw
Product Guides
+
Frequently Asked Questions
Is E3SDS10B41 discontinued?
Yes, E3SDS10B41 from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces E3SDS10B41?
The recommended replacement for E3SDS10B41 is E3ZD81 from Omron Automation, available from OnlineComponents.com.
Is E3SDS10B41 RoHS compliant?
Yes, E3SDS10B41 is RoHS compliant.
What is the lead time for E3SDS10B41?
The standard lead time for E3SDS10B41 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.