- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3SDCP21IL3
Omron Automation
E3SDCP21IL3
Colour-mark sensor - diffuse - rectangular shape - IP67 - 10 +/- 3mm - 50Aµs response time - PNP - IO-Link COM3 - M12 connect ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3SDCP21IL3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.01 m
-
Output Type:Push Pull
-
Maximum Response time:0.15 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Connector
-
Dimension:100.4 x 30.4 x 56.9 mm
-
Mounting:Bracket