- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3SCR66
Omron Automation
E3SCR66
Photoelectric sensor - retro-reflective - 3m - DC - 3-wire - NPN/PNP - vertical - M12 plug-in
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Photoelectric sensor - retro-reflective - 3m - DC - 3-wire - NPN/PNP - vertical - M12 plug-in
Search Keywords: E3SCR66
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3SCR66
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541408000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Retro-Reflective
-
Maximum Sensing Distance:3 m
-
Output Type:NPN/PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:74 x 40.4 x 32.2 mm
-
Mounting:Screw
Frequently Asked Questions
Is E3SCR66 RoHS compliant?
No, E3SCR66 is not RoHS compliant.
What is the lead time for E3SCR66?
The standard lead time for E3SCR66 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
11/5/26