- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3SCL25M
E3SCL25M
Omron Automation
Photoelectric Sensor Distance-Setting Light ON/Dark ON 0.5m 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Distance-Setting Light ON/Dark ON 0.5m 4-Pin
Search Keywords: E3SCL25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3SCL25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Distance-Setting
-
Maximum Sensing Distance:0.5 m
-
Output Type:N/A
-
Maximum Response time:2 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:44.7 x 20 x 54.5 mm
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
19
can ship
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$523.46
3
$495.91
5 +
$493.43
Click for Quote
Log in
to unlock special pricing