- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3SCL2
Omron Automation
E3SCL2
The E3SCL2 is a distance-setting photoelectric sensor featuring an infrared LED and a sensing range of 5 to 500 mm.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E3SCL2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541408000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Distance-Setting |
| Maximum Sensing Distance: | 0.5 m |
| Maximum Response time: | 2 ms |
| Minimum Operating Supply Voltage: | 10 VDC |
| Maximum Operating Supply Voltage: | 30 VDC |
| Operating Temperature: | -25 to 55 °C |
| Terminal Type: | Wire Lead |
| Dimension: | 44.7 x 20 x 54.5 mm |
| Mounting: | DIN Rail |