- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3SCL1
E3SCL1
Omron Automation
Photoelectric Sensor Distance-Setting Light ON/Dark ON 0.2m 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Distance-Setting Light ON/Dark ON 0.2m 4-Pin
Search Keywords: E3SCL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3SCL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Distance-Setting
-
Maximum Sensing Distance:0.2 m
-
Output Type:N/A
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:44.7 x 20 x 54.5 mm
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
75
can ship
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$425.00
3
$418.62
5 +
$412.34
Click for Quote
Log in
to unlock special pricing