- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3SAT81D2M
Omron Automation
E3SAT81D2M
Photoelectric Sensor Thru-beam NPN 7m 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Thru-beam NPN 7m 4-Pin
Search Keywords: E3SAT81D2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3SAT81D2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:7 m
-
Output Type:NPN
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:12.4 x 44 x 21 mm
-
Mounting:Screw
Product Guides
+
Frequently Asked Questions
Is E3SAT81D2M RoHS compliant?
Yes, E3SAT81D2M is RoHS compliant.
What is the lead time for E3SAT81D2M?
The standard lead time for E3SAT81D2M is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$279.77
3
$272.00
5
$271.32
10
$268.27
20 +
$261.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT