- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3SAT66D
E3SAT66D
Omron Automation
The E3SAT66D is a vertical through-beam photoelectric sensor receiver with an NPN open-collector output and an M12 connector.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The E3SAT66D is a vertical through-beam photoelectric sensor receiver with an NPN open-collector output and an M12 connector.
Search Keywords: E3SAT66D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3SAT66D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam10282
-
Maximum Sensing Distance:7 m
-
Output Type:NPN10272
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:1010269VDC
-
Maximum Operating Supply Voltage:3010265VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Pre-Wired10281
-
Dimension:31.4 x 29.210258mmmm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$279.77
3
$272.00
5
$267.92
10 +
$263.90
Click for Quote
Log in
to unlock special pricing