Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E3SAR86

Photoelectric sensor - retroreflective - 2 m - DC - 3-wire - PNP - vertical - M12 plug-in

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric sensor - retroreflective - 2 m - DC - 3-wire - PNP - vertical - M12 plug-in
Search Keywords: E3SAR86
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E3SAR86
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Retro-Reflective
  • Maximum Sensing Distance:
    2 m
  • Output Type:
    PNP
  • Maximum Response time:
    0.5 ms
  • Minimum Operating Supply Voltage:
    10 VDC
  • Maximum Operating Supply Voltage:
    30 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Connector
  • Dimension:
    40 x 12.4 x 22.3 mm
  • Mounting:
    Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3SAR86 RoHS compliant?
No, E3SAR86 is not RoHS compliant.
What is the lead time for E3SAR86?
The standard lead time for E3SAR86 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
Manufacturer Stock:
174 can ship
20 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$466.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!