- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3SAR61
Omron Automation
E3SAR61
Photoelectric sensor - retroreflective - 2 m - DC - 3-wire - NPN - vertical - 2 m cable
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric sensor - retroreflective - 2 m - DC - 3-wire - NPN - vertical - 2 m cable
Search Keywords: E3SAR61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3SAR61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Retro-Reflective
-
Maximum Sensing Distance:2 m
-
Output Type:NPN
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:40 x 12.4 x 22.3 mm
-
Mounting:Screw
Frequently Asked Questions
Is E3SAR61 RoHS compliant?
Yes, E3SAR61 is RoHS compliant.
What is the lead time for E3SAR61?
The standard lead time for E3SAR61 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
3
can ship
15 Weeks
can ship
12/21/26
CUSTOMERS
ALSO BOUGHT