- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3SAD92
Omron Automation
E3SAD92
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.7m 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.7m 3-Pin
Search Keywords: E3SAD92
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3SAD92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.7 m
-
Output Type:PNP
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:45.3 x 12.4 x 21 mm
-
Mounting:Screw
Product Guides
+
Frequently Asked Questions
Is E3SAD92 RoHS compliant?
Yes, E3SAD92 is RoHS compliant.
What is the lead time for E3SAD92?
The standard lead time for E3SAD92 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 12/16/26
15 Weeks
can ship
1/1/27
CUSTOMERS
ALSO BOUGHT