- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3SAD88
Omron Automation
E3SAD88
Photoelectric sensor - diffuse - 100 mm - DC - 3-wire - PNP - vertical - M12 plug-in
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric sensor - diffuse - 100 mm - DC - 3-wire - PNP - vertical - M12 plug-in
Search Keywords: E3SAD88
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3SAD88
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.1 m
-
Output Type:PNP
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:51.3 x 12 x 21 mm
-
Mounting:Screw
Frequently Asked Questions
Is E3SAD88 RoHS compliant?
Yes, E3SAD88 is RoHS compliant.
What is the lead time for E3SAD88?
The standard lead time for E3SAD88 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28
can ship
12 Weeks
can ship
11/24/26