- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3SAD86
Omron Automation
E3SAD86
Photoelectric sensor - diffuse - 200 mm - DC - 3-wire - PNP - vertical - M12 plug-in
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Photoelectric sensor - diffuse - 200 mm - DC - 3-wire - PNP - vertical - M12 plug-in
Search Keywords: E3SAD86
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3SAD86
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.2 m
-
Output Type:PNP
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:51.3 x 12 x 21 mm
-
Mounting:Screw
Frequently Asked Questions
Is E3SAD86 RoHS compliant?
Yes, E3SAD86 is RoHS compliant.
What is the lead time for E3SAD86?
The standard lead time for E3SAD86 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
37
can ship
9 Weeks
can ship
10/30/26