Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E3SAD81

Photoelectric sensor - diffuse - 200 mm - DC - 3-wire - PNP - vertical - 2 m cable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric sensor - diffuse - 200 mm - DC - 3-wire - PNP - vertical - 2 m cable
Search Keywords: E3SAD81
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E3SAD81
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Diffuse-Reflective
Maximum Sensing Distance: 0.2 m
Output Type: PNP
Maximum Response time: 0.5 ms
Minimum Operating Supply Voltage: 10 VDC
Maximum Operating Supply Voltage: 30 VDC
Operating Temperature: -25 to 55 °C
Terminal Type: Wire Lead
Dimension: 45.3 x 12.4 x 21 mm
Mounting: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3SAD81 RoHS compliant?
Yes, E3SAD81 is RoHS compliant.
What is the lead time for E3SAD81?
The standard lead time for E3SAD81 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
Manufacturer Stock:
30 can ship
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$410.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!