Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E3SAD11

Photoelectric sensor - diffuse - 200 mm - DC - 3-wire - NPN - horizontal - 2 m cable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric sensor - diffuse - 200 mm - DC - 3-wire - NPN - horizontal - 2 m cable
Search Keywords: E3SAD11
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E3SAD11
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Diffuse-Reflective
Maximum Sensing Distance: 0.2 m
Output Type: NPN
Maximum Response time: 0.5 ms
Minimum Operating Supply Voltage: 10 VDC
Maximum Operating Supply Voltage: 30 VDC
Operating Temperature: -25 to 55 °C
Terminal Type: Wire Lead
Dimension: 40 x 12.4 x 22.3 mm
Mounting: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3SAD11 RoHS compliant?
Yes, E3SAD11 is RoHS compliant.
What is the lead time for E3SAD11?
The standard lead time for E3SAD11 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
Manufacturer Stock:
55 can ship
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$339.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!