- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3RADP23
E3RADP23
Omron Automation
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 4-Pin
Search Keywords: E3RADP23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3RADP23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:N/A
-
Output Type:PNP Open Collector
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:N/A
-
Terminal Type:Connector
-
Dimension:57.9 mm
-
Mounting:Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$119.55
5
$110.63
10
$107.42
15
$101.53
25
$100.01
50 +
$98.51
Click for Quote
Log in
to unlock special pricing