- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3RADN22
Omron Automation
E3RADN22
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.3m 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.3m 4-Pin
Search Keywords: E3RADN22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3RADN22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.3 m
-
Output Type:NPN
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:57.9 mm
-
Mounting:Panel
Product Guides
+
Frequently Asked Questions
Is E3RADN22 RoHS compliant?
Yes, E3RADN22 is RoHS compliant.
What is the lead time for E3RADN22?
The standard lead time for E3RADN22 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/4/26