- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3RADN122M
E3RADN122M
Omron Automation
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.3m 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.3m 4-Pin
Search Keywords: E3RADN122M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3RADN122M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.3 m
-
Output Type:NPN
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:53.9 mm
-
Mounting:Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$88.04
5
$86.28
10
$84.56
15
$82.86
25
$81.20
50 +
$79.58
Click for Quote
Log in
to unlock special pricing