- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3NXFA7
E3NXFA7
Omron Automation
Digital Fiber Amplifier Unit
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Digital Fiber Amplifier Unit
Search Keywords: E3NXFA7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3NXFA7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Amplifier Unit
-
Operating Temperature:-25°C to 55 °C
-
Dimension:10 x 75.3 x 104.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$329.31
3
$320.16
5
$315.36
10 +
$310.63
Click for Quote
Log in
to unlock special pricing