- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3NXFA54TW
E3NXFA54TW
Omron Automation
Photoelectric Sensor Light ON/Dark ON PNP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Light ON/Dark ON PNP
Search Keywords: E3NXFA54TW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3NXFA54TW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Maximum Sensing Distance:N/A
-
Output Type:PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:10 x 37 mm
-
Mounting:Bracket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$329.31
3
$320.16
5
$315.36
10 +
$310.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments