- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3NXFA512M
Omron Automation
E3NXFA512M
Smart Fiber Amplifier Units
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3NXFA512M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Amplifier Unit
-
Operating Temperature:-25°C to 55 °C
-
Dimension:10 x 71.8 x 104.8 mm