Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E3NXFA112M

Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN
Search Keywords: E3NXFA112M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E3NXFA112M
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Amplifier Unit
Output Type: NPN
Maximum Response time: 1 ms
Minimum Operating Supply Voltage: 10 VDC
Maximum Operating Supply Voltage: 30 VDC
Terminal Type: Pre-Wired
Dimension: 10 x 71.8 x 104.8 mm
Mounting: Bracket
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3NXFA112M RoHS compliant?
Yes, E3NXFA112M is RoHS compliant.
What is the lead time for E3NXFA112M?
The standard lead time for E3NXFA112M is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$339.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!