- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3NXFA0
Omron Automation
E3NXFA0
Fiber amplifier - red LED - twin digital display - smart tuning - Fieldbus communication
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3NXFA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205599000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:N/A
-
Maximum Sensing Distance:N/A
-
Output Type:N/A
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:0 to 55 °C
-
Terminal Type:Connector
-
Dimension:95.9 x 13.8 x 37 mm
-
Mounting:Bracket