- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3NXCA6
Omron Automation
E3NXCA6
The E3NX-CA6 is a standard, NPN output color fiber amplifier unit designed for color mark detection using a wire-saving connec ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3NXCA6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504404000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:N/A
-
Maximum Sensing Distance:N/A
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:76.9 x 10 x 37 mm
-
Mounting:Screw