- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3NXCA412M
Omron Automation
E3NXCA412M
Photoelectric Sensor Light ON/Dark ON PNP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E3NXCA412M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | PNP |
| Maximum Response time: | 1 ms |
| Minimum Operating Supply Voltage: | 10 VDC |
| Maximum Operating Supply Voltage: | 30 VDC |
| Operating Temperature: | -25 to 55 °C |
| Terminal Type: | Wire Lead |
| Dimension: | 76.9 x 10 x 37 mm |
| Mounting: | Bracket |