- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3NCSH2502M
Omron Automation
E3NCSH2502M
Photoelectric Sensor Distance-Settable 250m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3NCSH2502M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Distance-Settable
-
Maximum Sensing Distance:250 m
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:-10 to 50 °C
-
Terminal Type:Wire Lead
-
Dimension:28.8 x 13 x 42.5 mm
-
Mounting:Screw