- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Color Sensor ›
- E3MVG22
Omron Automation
E3MVG22
MARK WITH TEACHING
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MARK WITH TEACHING
Search Keywords: E3MVG22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3MVG22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:NPN Open Collector
-
Minimum Operating Supply Voltage:10 V
-
Maximum Operating Supply Voltage:30 V
-
Mounting:Bracket
-
Dimension:68.5 x 43 x 21 mm
-
Operating Temperature:-30 to 70 °C
-
Category:Full Color
-
Interface Type:Wire Lead
-
Maximum Response time:70uS
-
Maximum Sensing Distance:10 mm
Product Guides
+
Frequently Asked Questions
Is E3MVG22 RoHS compliant?
Yes, E3MVG22 is RoHS compliant.
What is the lead time for E3MVG22?
The standard lead time for E3MVG22 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/23/26