- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Color Sensor ›
- E3MCX11
Omron Automation
E3MCX11
RGB Color Sensor Module 8-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3MCX11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:NPN Open Collector
-
Resolution:N/A
-
Minimum Operating Supply Voltage:12 V
-
Maximum Operating Supply Voltage:24 V
-
Mounting:Bracket
-
Dimension:98 x 30.4 x 53.2 mm
-
Operating Temperature:-20 to 55 °C
-
Category:Full Color
-
Interface Type:Wire Lead
-
Maximum Response time:2 ms
-
Maximum Rise Time:N/A
-
Maximum Sensing Distance:20 mm