- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Color Sensor ›
- E3MCA41
Omron Automation
E3MCA41
RGB Color Sensor Module 8-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RGB Color Sensor Module 8-Pin
Search Keywords: E3MCA41
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3MCA41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:PNP Open Collector
-
Resolution:N/A
-
Minimum Operating Supply Voltage:12 V
-
Maximum Operating Supply Voltage:24 V
-
Mounting:Bracket
-
Dimension:98 x 30.4 x 53.2 mm
-
Operating Temperature:-20 to 55 °C
-
Category:Full Color
-
Interface Type:M12 Connector
-
Maximum Response time:2 ms
-
Maximum Rise Time:N/A
-
Maximum Sensing Distance:60 mm
Product Guides
+
Frequently Asked Questions
Is E3MCA41 RoHS compliant?
Yes, E3MCA41 is RoHS compliant.
What is the lead time for E3MCA41?
The standard lead time for E3MCA41 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
9 Weeks
can ship
10/28/26