- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3LDS50E450
Omron Automation
E3LDS50E450
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.5m 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3LDS50E450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.5 m
-
Output Type:NPN
-
Dimension:50 x 17 x 70 mm