- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3JMR4M4US
Omron Automation
E3JMR4M4US
E3JM - Built-In Power Supply Photoelectric Sensor - 4m Red Light - Relay Output
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E3JMR4M4US |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390001 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Polarized Retro-Reflective |
| Maximum Sensing Distance: | 4 m |
| Output Type: | Relay |
| Maximum Response time: | 30 ms |
| Minimum Operating Supply Voltage: | 24,12 VAC|VDC |
| Maximum Operating Supply Voltage: | 240,240 VAC|VDC |
| Operating Temperature: | -25 to 55 °C |
| Terminal Type: | Wire Lead |
| Dimension: | 65 x 25 x 65 mm |
| Mounting: | Screw |