- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3JMR4M4TUS
E3JMR4M4TUS
Omron Automation
E3JM - Built-In Power Supply Photoelectric Sensor - 4m Red Light - Relay Output - Timer
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
E3JM - Built-In Power Supply Photoelectric Sensor - 4m Red Light - Relay Output - Timer
Search Keywords: E3JMR4M4TUS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3JMR4M4TUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Polarized Retro-Reflective
-
Maximum Sensing Distance:4 m
-
Output Type:Relay
-
Maximum Response time:5 ms
-
Minimum Operating Supply Voltage:24,12 VAC|VDC
-
Maximum Operating Supply Voltage:240,240 VAC|VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:65 x 25 x 65 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Manufacturer Stock:
375
can ship
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$266.59
3
$265.26
5
$248.85
10 +
$239.05
Click for Quote
Log in
to unlock special pricing