Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E3JMDS70M4G

Photoelectric sensor - diffuse - 700 mm - AC/DC - relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric sensor - diffuse - 700 mm - AC/DC - relay
Search Keywords: E3JMDS70M4G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E3JMDS70M4G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Diffuse-Reflective
  • Maximum Sensing Distance:
    0.7 m
  • Output Type:
    Relay
  • Maximum Response time:
    30 ms
  • Minimum Operating Supply Voltage:
    24,12 VAC|VDC
  • Maximum Operating Supply Voltage:
    240,240 VAC|VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Terminal Block
  • Dimension:
    25 x 75 x 65 mm
  • Mounting:
    Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3JMDS70M4G RoHS compliant?
Yes, E3JMDS70M4G is RoHS compliant.
What is the lead time for E3JMDS70M4G?
The standard lead time for E3JMDS70M4G is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Manufacturer Stock:
19 can ship
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$305.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!