- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3JM10M4NN
Omron Automation
E3JM10M4NN
Photoelectric sensor - square shape - through-beam - 10 m - relay output - connector clamps - PF1/2 conduit
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3JM10M4NN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Thru-beam10282
-
Maximum Sensing Distance:10 m
-
Output Type:Relay10272
-
Maximum Response time:30 ms
-
Minimum Operating Supply Voltage:1210269VDC
-
Maximum Operating Supply Voltage:24010265VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Terminal Block10281
-
Dimension:75 x 47 x 8310258mmmm
-
Mounting:Screw