- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3JKR4M2US
Available Replacements
Omron Automation
E3JKR4M2US
Photoelectric Sensor Retro-Reflective Dark ON Relay 5m
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Photoelectric Sensor Retro-Reflective Dark ON Relay 5m
Search Keywords: E3JKR4M2US
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E3JKR4M2US |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Retro-Reflective |
| Maximum Sensing Distance: | 5 m |
| Output Type: | Relay |
| Maximum Response time: | 30 ms |
| Minimum Operating Supply Voltage: | 24 VAC |
| Maximum Operating Supply Voltage: | 240 VAC |
| Operating Temperature: | -25 to 55 °C |
| Terminal Type: | Wire Lead |
| Dimension: | 58 x 17.6 x 60 mm |
| Mounting: | Screw |
Product Guides
+
Frequently Asked Questions
Is E3JKR4M2US discontinued?
Yes, E3JKR4M2US from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces E3JKR4M2US?
The recommended replacement for E3JKR4M2US is E3JMR4M4US from Omron Automation, available from OnlineComponents.com.
Is E3JKR4M2US RoHS compliant?
Yes, E3JKR4M2US is RoHS compliant.
What is the lead time for E3JKR4M2US?
The standard lead time for E3JKR4M2US is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.