- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3GL31
Available Replacements
RECOMMENDED REPLACEMENT
Omron Automation
E3GL31
Photoelectric Sensor Distance-Setting Light ON/Dark ON NPN 0.2m 4-Pin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Photoelectric Sensor Distance-Setting Light ON/Dark ON NPN 0.2m 4-Pin
Search Keywords: E3GL31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3GL31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Distance-Setting
-
Maximum Sensing Distance:0.2 m
-
Output Type:NPN
-
Maximum Response time:2.5 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:40 x 30 x 18 mm
-
Mounting:Screw
Product Guides
+
Frequently Asked Questions
Is E3GL31 discontinued?
Yes, E3GL31 from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces E3GL31?
The recommended replacement for E3GL31 is E3ZLS61 from Omron Automation, available from OnlineComponents.com.
Is E3GL31 RoHS compliant?
Yes, E3GL31 is RoHS compliant.
What is the lead time for E3GL31?
The standard lead time for E3GL31 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.