Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E3FBRN112M

Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN Open Collector 4m 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN Open Collector 4m 4-Pin
Search Keywords: E3FBRN112M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E3FBRN112M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Retro-Reflective
  • Maximum Sensing Distance:
    4 m
  • Output Type:
    NPN Open Collector
  • Maximum Response time:
    0.5 ms
  • Minimum Operating Supply Voltage:
    10 VDC
  • Maximum Operating Supply Voltage:
    30 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    44 mm
  • Mounting:
    Panel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3FBRN112M RoHS compliant?
Yes, E3FBRN112M is RoHS compliant.
What is the lead time for E3FBRN112M?
The standard lead time for E3FBRN112M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27 can ship
6 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$113.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!