- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3FBDP23
Omron Automation
E3FBDP23
Photoelectric sensor - M18 threaded barrel - metal - red LED - diffuse - 1 m - PNP - Light-ON/Dark-ON - M12 connector
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3FBDP23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:ID
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:1 m
-
Output Type:PNP Open Collector
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:48 mm
-
Mounting:Panel